AMC19DRYS-S13

Heilind Number:SULAMC19DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRYS-S13

Detailed Description

Introducing the AMC19DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The 38-position, 2-row female connector with Full Bellow contacts and Gold plating guarantees secure and low-resistance connections. Its Side Hole mount type and Card Extender termination method make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it saves space on PCBs without compromising on performance. Trust the AMC19DRYSS13 for your high-reliability connectivity needs.