AMC19DRYS-S93

Heilind Number:SULAMC19DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC19DRYS-S93

Detailed Description

Introducing the AMC19DRYS-S93, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This female connector features two rows of contacts made from PPS and beryllium copper, ensuring optimal conductivity even in demanding environments. With a pitch of 2.54mm, it offers seamless integration on PCBs. The contact material is plated with gold, guaranteeing excellent signal transmission and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent industry standards. The straight orientation and side hole mount type make installation a breeze. With 38 positions and a tail length of 11.18mm, it accommodates complex connectivity needs. Designed for durability, it withstands temperatures ranging from -65 to 150°C. Ideal for applications where reliability is paramount, this connector is a perfect choice for aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the AMC19DRYS-S93.