AMC19DSXH

Heilind Number:SULAMC19DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:19
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULAMC19DSXH

Detailed Description

Introducing the AMC19DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a contact material of PPS and Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The female connector, oriented straight with one row of 19 positions, guarantees easy and secure mating. Its thru-hole termination method and clearance hole mount type facilitate convenient installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Boasting a connector height of 10.95mm and a width of 8.38mm, it provides a compact yet robust solution for your connectivity needs. Trust the AMC19DSXH for efficient and dependable performance in your electronic systems.