AMC19DSXI

Heilind Number:SULAMC19DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DSXI
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DSXI

Detailed Description

The AMC19DSXI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install securely. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 19 positions, it allows for efficient data transfer. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width ensure versatile usage. Tailored for board-to-board and card edge connections, the AMC19DSXI is a top choice for high-reliability applications.