AMC19DSXS

Heilind Number:SULAMC19DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:19
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULAMC19DSXS

Detailed Description

Introducing the AMC19DSXS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the stringent power requirements of industrial systems. The 19-position, single-row design offers versatility for various board-to-board connections. Gold contact plating guarantees low contact resistance and high durability. With a straight orientation and side-hole mount, installation is easy and secure. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust the AMC19DSXS for seamless and dependable connectivity in your projects.