AMC19DTEF

Heilind Number:SULAMC19DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DTEF
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DTEF

Detailed Description

Introducing the AMC19DTEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 38 positions, allowing for versatile connectivity options. Its floating bobbin mount type and eyelet termination method provide secure attachment to the PCB. Contact materials of Beryllium Copper with gold plating guarantee low contact resistance and long-term durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its straight orientation, compact dimensions, and gold termination plating make it a perfect choice for high-reliability systems. Trust the AMC19DTEF to deliver exceptional performance in your PCB designs.