AMC19DTEH

Heilind Number:SULAMC19DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DTEH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DTEH

Detailed Description

Introducing the AMC19DTEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 38 positions, offering ample connectivity options. Utilizing a clearance hole mount and eyelet termination method, installation is efficient and secure. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. Operating temperature range of -65 to 150°C allows for use in extreme conditions. With a compact size (10.95mm height, 8.38mm width), it is ideal for space-constrained applications. This connector, part of the AMC19DTEH series, is a reliable solution for aerospace, defense, and industrial electronics.