AMC19DTEN

Heilind Number:SULAMC19DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DTEN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DTEN

Detailed Description

Introducing the AMC19DTEN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this female connector offers unparalleled durability and conductivity. Featuring 2 rows and 38 positions, it ensures secure and efficient board-to-board connections. The termination method of eyelet and gold contact plating guarantee reliable signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the requirements of high-power systems. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-saving installation. The full bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. Trust the AMC19DTEN for your critical connectivity needs.