AMC20DCKD-S288

Heilind Number:SULAMC20DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DCKD-S288

Detailed Description

The AMC20DCKD-S288 is a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability. With a 3A amperage rating and a 700VAC voltage capacity, it is suitable for various power and signal transmission applications. The female gender connector has two rows with a pitch of 2.54mm. The termination method is through a clearance hole and card extender, making installation efficient. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. The 40-position connector, with a loop bellow contact type, offers secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Gold termination plating ensures corrosion resistance, extending the connector's lifespan. Classified under the hi-rel category, this AMC20DCKDS288 connector is a dependable solution for critical electronic systems.