AMC20DCKD

Heilind Number:SULAMC20DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DCKD

Detailed Description

Introducing the AMC20DCKD, an essential component for high-performance electronic connectivity. This female connector features two rows with a pitch of 2.54mm, allowing for precise board-to-board connections. Crafted from PPS and Beryllium Copper, it ensures durability and reliable conductivity. With a contact plating of gold and a voltage rating of 700 VAC, this connector guarantees optimal signal transmission even in demanding environments. The straight orientation and 40 positions offer versatility in design configurations. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for various applications. The connector's compact dimensions of 9.4mm width and 15.49mm height make it space-efficient on PCBs. Whether in aerospace, telecommunications, or industrial settings, the AMC20DCKD is a trusted solution for seamless connectivity.