AMC20DCKH

Heilind Number:SULAMC20DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DCKH

Detailed Description

Featuring PPS and Beryllium Copper construction, this high-quality female connector with two rows is designed for efficient board-to-board connection. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is Beryllium Copper with a gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straight orientation provide secure connections. With 40 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is durable and dependable. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Gold termination plating enhances durability, making it ideal for demanding environments. Whether used in aerospace, military, or industrial settings, this AMC20DCKH connector meets stringent quality standards, ensuring reliable operation.