AMC20DCKI-S288

Heilind Number:SULAMC20DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DCKI-S288

Detailed Description

The AMC20DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust performance. The female gender, two rows, and threaded mount type make it easy to install, while the gold termination plating guarantees excellent conductivity. Contact material of Beryllium Copper with gold plating further enhances durability. With a pitch of 2.54mm and 40 positions, it allows for precise connections on circuit boards. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The AMC20DCKI-S288 is a reliable and high-quality solution for your connectivity needs.