AMC20DCKI

Heilind Number:SULAMC20DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DCKI

Detailed Description

The AMC20DCKI PCB connector features a robust construction with PPS and Beryllium Copper materials, ensuring high durability and reliable performance in demanding environments. Designed for female connectivity, it offers two rows of threaded mount type connectors with a termination method of Thru Hole, making it easy to integrate onto circuit boards. The contact material is plated with gold for enhanced conductivity, and with a pitch of 2.54mm, it allows for efficient signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets the requirements of various applications. Its loop bellow contact type and straight orientation cater to specific connection needs, while the 40 positions and .19" tail length offer ample connectivity options. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of .61" and width of 9.4mm, makes it space-efficient on PCBs. Gold termination plating ensures long-term reliability. Classified under hi-rel standards, the AMC20DCKI is a versatile solution for board-to-board and card edge connections.