AMC20DCKN-S288

Heilind Number:SULAMC20DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DCKN-S288

Detailed Description

The AMC20DCKN-S288 is a high-performance board to board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliability. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows of 40 positions each, and loop bellow contact type guarantee secure and stable connections. The termination method is through card extender, with gold plating for optimal conductivity. Operating within a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's straddle orientation and no mounting requirement make installation easy, while its compact size of 9.4mm width and 15.49mm height saves space on the PCB. Gold termination plating further enhances its longevity. Perfect for aerospace, defense, and industrial applications, the AMC20DCKN-S288 is a top choice for high-reliability connectivity needs.