AMC20DCKN

Heilind Number:SULAMC20DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DCKN

Detailed Description

Introducing SKU AMC20DCKN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a pitch of 2.54mm, it offers seamless integration on PCBs. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission, even in demanding environments. With a voltage rating of 700VAC and amperage of 3A, it meets stringent electrical requirements. The straight orientation and loop bellow contact type enhance ease of use and connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Perfect for hi-rel applications, this connector, known by the acronym AMC20DCKN, is a steadfast solution for your connectivity needs.