AMC20DCKS-S288

Heilind Number:SULAMC20DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DCKS-S288

Detailed Description

Introducing the AMC20DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and side-hole mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees efficient signal transmission with a current rating of 3A and voltage capability of 700VAC. The loop bellow contact type and straddle orientation provide secure connections, while the 40 positions and .175-inch tail length accommodate complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a perfect choice for aerospace, defense, and industrial applications. With a compact size of .61 inches in height and 9.4mm in width, it offers space-saving connectivity solutions without compromising on performance. Trust the AMC20DCKS-S288 for your critical PCB interconnect needs.