AMC20DCKT-S288

Heilind Number:SULAMC20DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DCKT-S288

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the AMC20DCKT-S288 connector is designed for high-performance applications. With a current rating of 3 A and a voltage capability of 700 VAC, this female connector is suitable for demanding electronic setups. Boasting two rows with 40 positions, it ensures efficient connectivity on PCBs. The threaded mount type and card extender termination method offer secure and reliable installation. Contact materials of Beryllium Copper and gold plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With a compact size of 9.4 mm width and 15.49 mm height, the AMC20DCKTS288 connector is perfect for space-restricted applications in industries ranging from aerospace to telecommunications.