AMC20DCKT

Heilind Number:SULAMC20DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DCKT

Detailed Description

Introducing the AMC20DCKT, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and through-hole termination method, it guarantees secure and reliable connections. With a contact plating of gold and a voltage rating of 700 VAC, it offers superior signal integrity. The loop bellow contact type and straight orientation make it ideal for female gender with 2 rows and 40 positions. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the AMC20DCKT for seamless board-to-board and card edge connections in your electronic systems.