AMC20DRAH-S93

Heilind Number:SULAMC20DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRAH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRAH-S93

Detailed Description

The AMC20DRAH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a low 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The female connector with two rows and right-angle orientation offers versatile mounting options. Its gold-plated Thru Hole termination method and Full Bellow contact type provide superior signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With 40 positions and a pitch of 2.54mm, it enables high-density PCB layouts. The AMC20DRAHS93 is a top choice for engineers seeking durable and high-reliability connectivity solutions.