AMC20DRAI-S734

Heilind Number:SULAMC20DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRAI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRAI-S734
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC20DRAI-S734

Detailed Description

Introducing the AMC20DRAI-S734, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable connectivity in critical applications. Featuring two rows of contacts made from PPS and Beryllium Copper with gold plating, it guarantees excellent signal integrity and corrosion resistance. The threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 150°C, the AMC20DRAIS734 is a rugged and dependable solution for aerospace, military, and industrial systems. Trust in its quality and performance for your next project.