AMC20DRAI-S93

Heilind Number:SULAMC20DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRAI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRAI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRAI-S93

Detailed Description

SKU AMC20DRAI-S93 features a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures robustness and reliability. The connector, with a 2.54mm pitch and 40 positions, is tailored for intricate circuitry. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it guarantees efficiency in diverse environments. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and longevity. Featuring a right-angle orientation and a compact design with a connector height of 10.95mm and width of 8.38mm, it's ideal for space-restricted applications. The gold termination plating further enhances its performance. In the category of high-reliability connectors, this AMC20DRAIS93 connector stands out for its quality and durability.