AMC20DRAN-S734

Heilind Number:SULAMC20DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC20DRAN-S734

Detailed Description

Introducing the AMC20DRAN-S734, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission. With a 2.54mm pitch and 40 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold contact plating and a full bellow contact type guarantee optimal conductivity and durability. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its through-hole termination method and no mounting requirement provide easy installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Ideal for use in aerospace, defense, and industrial applications, the AMC20DRAN-S734 is a reliable solution for your connectivity needs.