AMC20DRAN-S93

Heilind Number:SULAMC20DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRAN-S93

Detailed Description

The AMC20DRAN-S93 connector, a vital component in high-performance electronics, delivers exceptional reliability and conductivity. Featuring a female gender with two rows and a 2.54mm pitch, it offers seamless integration on PCBs. Crafted with PPS and Beryllium Copper, this connector ensures robustness and longevity in diverse operating environments, with a wide temperature range of -65 to 150°C. Its gold-plated contacts guarantee optimal signal transmission, even at high voltages of up to 700 VAC, making it ideal for demanding applications. The innovative Full Bellow contact type and right-angle orientation further enhance its versatility, while the absence of mounting requirements simplifies installation. With 40 positions and a tail length of 3.18mm, the connector provides ample connectivity options in a compact form factor. Whether used in aerospace, telecommunications, or industrial equipment, the AMC20DRAN-S93 excels in performance and durability, meeting the stringent demands of modern technology.