AMC20DRAN

Heilind Number:SULAMC20DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRAN

Detailed Description

The AMC20DRAN is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The Full Bellow contact type and gold contact plating guarantee low contact resistance and long-term durability. This right-angle connector has two rows of 40 positions each, offering ample connectivity options. Its thru-hole termination method and generous tail length of 3.18mm facilitate easy and secure PCB mounting. Operating within a wide temperature range of -65 to 150°C, the AMC20DRAN is ideal for use in harsh environments. With a compact design measuring just 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers unparalleled performance and reliability.