AMC20DRAS-S734

Heilind Number:SULAMC20DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRAS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRAS-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRAS-S734

Detailed Description

The AMC20DRAS-S734 is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 40 female contacts, this connector ensures secure and efficient connectivity. Its side hole mount type and thru-hole termination method facilitate easy installation. Crafted from PPS and beryllium copper, with gold contact plating, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. The full bellow contact type and right-angle orientation further enhance its versatility. Boasting a tail length of 3.18mm and a connector height of 10.95mm, it offers flexibility in application. Ideal for use in high-reliability systems, this connector is a crucial component for maintaining seamless connections in electronic devices.