AMC20DRAS-S93

Heilind Number:SULAMC20DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRAS-S93

Detailed Description

The AMC20DRAS-S93 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, it ensures robust and reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, terminated through holes with gold plating, offer secure and efficient mating. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. This connector, with a tail length of 3.18mm, is meticulously engineered for precision and durability, meeting the stringent requirements of hi-rel applications. Trust the AMC20DRAS-S93 for seamless and dependable board-level connectivity.