| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DREH-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DREH-S734 |
AMC20DREH-S734
| Heilind Number: | SULAMC20DREH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DREH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DREH-S734, a high-performance connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contact material with gold plating, this female connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmissions. The 2-row design with 40 positions offers ample connectivity options, while the clearance hole mount type and eyelet termination method guarantee easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-restricted PCB applications. Trust the AMC20DREHS734 for secure and efficient board-to-board connections in your projects.

