AMC20DREH-S93

Heilind Number:SULAMC20DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DREH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DREH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DREH-S93

Detailed Description

Introducing the AMC20DREH-S93, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust conductivity and durability. Featuring a 2.54mm pitch and 40 positions across 2 rows, it offers ample connectivity in a compact form factor. The female gender and straight orientation make it easy to integrate, while the clearance hole mount type and eyelet termination method simplify installation. With a maximum amperage of 3A and voltage rating of 700VAC, it guarantees reliable power transmission. Gold plating on the contacts and termination enhances signal integrity, even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industries requiring high reliability. Trust the AMC20DREH-S93 for seamless board-to-board connections in your next project.