| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DREH |
AMC20DREH
| Heilind Number: | SULAMC20DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DREH, a high-performance board-to-board connector designed for critical applications. With a rugged construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in demanding environments. Boasting a 3A current rating and 700VAC voltage capacity, it guarantees efficient power transmission. The eyelet termination method and gold contact plating offer optimal signal integrity. With 40 positions across 2 rows, this connector provides ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, defense, and industrial uses. Trust the AMC20DREH for secure and durable board-to-board connections.

