| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DREI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC20DREI-S13 |
AMC20DREI-S13
| Heilind Number: | SULAMC20DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The 2.54mm pitch and 40 positions offer ample connectivity options, while the gold-plated contacts ensure low contact resistance. The threaded mount and card extender termination method provide secure and stable installation. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the AMC20DREI-S13 for high-reliability connectivity in your projects.

