| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DREI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DREI-S93 |
AMC20DREI-S93
| Heilind Number: | SULAMC20DREI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DREI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DREI-S93, a high-performance PCB connector designed for precision and reliability. This female connector features PPS & Beryllium Copper construction, ensuring superior conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it is ideal for demanding applications. The threaded mount type and eyelet termination method guarantee secure and stable connections. Each of the 40 gold-plated contacts, utilizing Full Bellow technology, offers optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet powerful. Whether used in board-to-board or card edge setups, the AMC20DREIS93 is a top choice for professionals in need of reliable connectivity solutions.

