| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DREN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DREN-S734 |
AMC20DREN-S734
| Heilind Number: | SULAMC20DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DREN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions arranged in two rows, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and signal integrity. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The termination method is eyelet for secure and easy installation. This connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the AMC20DREN-S734.

