AMC20DREN-S93

Heilind Number:SULAMC20DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC20DREN-S93

Detailed Description

Introducing the AMC20DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, 2 rows of contacts, and straight orientation make it versatile for various PCB layouts. Contact plating in gold guarantees excellent signal transmission, while the full bellow contact type offers enhanced durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, military, and industrial settings. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The termination method of eyelets and gold termination plating further enhance its reliability. Trusted for its performance, the AMC20DREN-S93 is the ideal choice for critical electronic connections.