AMC20DREN

Heilind Number:SULAMC20DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DREN

Detailed Description

Experience seamless connectivity with our AMC20DREN Board To Board PCB Connector, crafted with precision using PPS & Beryllium Copper materials for optimal performance. With a current rating of 3A and voltage capacity of 700VAC, this Female connector features two rows of 40 positions, ensuring efficient data transfer. The termination method of Eyelet and Gold contact plating guarantee secure and reliable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this straight orientation connector with a pitch of 2.54mm (.1 in) is ideal for various applications. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust design. Whether used in hi-rel environments or standard applications, the AMC20DREN is the epitome of quality and durability in the realm of connectors.