AMC20DRES-S13

Heilind Number:SULAMC20DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRES-S13

Detailed Description

The AMC20DRES-S13 PCB connector, featuring PPS and Beryllium Copper construction, is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender, two rows of contacts, and side hole mount type make it versatile for various PCB setups. The termination method of card extender and contact plating of gold guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150°C, and boasting a compact design with dimensions of 10.95mm height and 8.38mm width, it is suitable for space-constrained environments. The connector's full bellow contact type and straddle orientation further enhance its functionality. With 40 positions and a pitch of 2.54mm, it offers ample connectivity options. Whether used in board-to-board or card edge configurations, the AMC20DRES-S13 is a dependable choice for demanding applications.