AMC20DRES-S93

Heilind Number:SULAMC20DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC20DRES-S93

Detailed Description

AMC20DRES-S93 features PPS & Beryllium Copper construction, ensuring reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for high-power applications. This female connector offers secure connectivity with its two rows of contacts and side hole mount type. The eyelet termination method guarantees easy installation. Its contact material, Beryllium Copper, plated with gold, ensures excellent conductivity and durability. The 2.54mm pitch and full bellow contact type provide efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The straight orientation and 40 positions make it versatile for various PCB connectivity needs. With a compact height of 10.95mm and width of 8.38mm, it saves space on the board. Gold termination plating adds to its longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a dependable choice for demanding industrial applications.