| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DRES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DRES |
AMC20DRES
| Heilind Number: | SULAMC20DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DRES, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring a 2-row, 40-position female design with side hole mount and eyelet termination, it ensures secure and efficient connectivity. The gold-plated contacts and Full Bellow contact type guarantee reliable signal transmission, even in high-voltage environments up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With a compact profile measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the AMC20DRES for your critical connectivity needs.

