AMC20DRMD-S288

Heilind Number:SULAMC20DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMD-S288

Detailed Description

Introducing the AMC20DRMD-S288, a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring PPS and Beryllium Copper construction, this female connector ensures durable connectivity. With a double row design and a 2.54mm pitch, it offers 40 gold-plated contact positions for secure data transmission. The Loop Bellow contact type and Card Extender termination method guarantee efficient signal transfer. Operating at voltage levels of up to 700 VAC and in a wide temperature range from -65 to 150°C, this connector is suited for demanding environments. Its clearance hole mount and straddle orientation make installation seamless. With a compact size of 9.4mm width and 15.49mm height, it optimizes space on PCBs. Trust the AMC20DRMD-S288 for high-reliability connectivity in aerospace, military, and industrial systems.