AMC20DRMH-S288

Heilind Number:SULAMC20DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMH-S288

Detailed Description

Introducing the AMC20DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a 2.54mm pitch and 40 positions, it offers seamless connectivity in electronic systems. The female gender, dual-row design, and clearance hole mount type make it versatile for various setups. Operating at temperatures ranging from -65 to 150°C and with a 700VAC voltage rating, it guarantees stable performance even in harsh environments. The Loop Bellow contact type, gold plating, and card extender termination method further enhance its durability and signal integrity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, defense, or industrial applications, the AMC20DRMH-S288 is the ultimate choice for seamless board-to-board connections.