AMC20DRMH-S328

Heilind Number:SULAMC20DRMH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMH-S328

Detailed Description

Introducing the AMC20DRMH-S328, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts, each meticulously crafted from PPS and Beryllium Copper with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers precise and reliable connections. Operating at up to 700 VAC and 3A, it meets stringent power requirements. The termination method, Wire Wrap, guarantees secure attachment. Its straight orientation and 40 positions make it versatile for various setups. The connector's rugged construction, rated for an operating temperature range of -65 to 150°C, and Gold termination plating, ensure long-term performance in harsh environments. Perfect for use in aerospace, military, and industrial applications, this AMC20DRMHS328 connector is a top choice for high-reliability electronic systems.