AMC20DRMH

Heilind Number:SULAMC20DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMH

Detailed Description

Introducing the AMC20DRMH Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features two rows with a total of 40 positions, offering ample connectivity. The female gender design, along with a straight orientation, ensures easy and secure mating. With a pitch of 2.54mm and a clearance hole mount type, installation is convenient. Its contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability, even in harsh environments. The loop bellow contact type and wire wrap termination method further enhance reliability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the AMC20DRMH for secure and efficient board-to-board connections.