AMC20DRMI-S288

Heilind Number:SULAMC20DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMI-S288

Detailed Description

The AMC20DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a 0.1" pitch and 2.54mm spacing, it offers precise and reliable connectivity. The female connector has two rows, each accommodating 40 positions, making it ideal for complex circuitry. Its threaded mount type and card extender termination method guarantee secure attachment. Contact materials of Beryllium Copper with gold plating ensure low contact resistance and longevity. Rated for 700VAC and operating in temperatures ranging from -65 to 150°C, it meets stringent performance requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it offers versatility in installation. Gold termination plating and strict adherence to hi-rel standards underline its reliability. The AMC20DRMIS288 is the perfect choice for critical electronic systems.