AMC20DRMI

Heilind Number:SULAMC20DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMI

Detailed Description

The AMC20DRMI Connector features a robust construction with PPS and Beryllium Copper materials, ensuring high durability and reliable performance. Designed for female gender, this connector offers a secure connection with its threaded mount type and wire wrap termination method. With two rows and 40 positions, it provides ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various applications. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm, it offers easy installation. Meeting rigorous standards, this connector is ideal for use in Board to Board PCB and Card Edge applications, even in harsh environments with an operating temperature range of -65 to 150°C. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Trust in the AMC20DRMI for secure and efficient connectivity in your electronic systems.