AMC20DRMN-S328

Heilind Number:SULAMC20DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRMN-S328

Detailed Description

AMC20DRMN-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The female connector has two rows with 40 positions, offering ample connectivity options. Its wire wrap termination method and gold contact plating guarantee secure and low-resistance connections. The contact type, Loop Bellow, enhances durability and signal integrity. Operating within a wide temperature range of -65 to 150°C, it is suitable for extreme conditions. The straight orientation and no mounting design facilitate easy installation. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Ideal for hi-rel environments, this connector is a reliable choice for mission-critical applications.