| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC20DRMN |
AMC20DRMN
| Heilind Number: | SULAMC20DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold contact plating guarantees excellent conductivity and corrosion resistance. Its wire wrap termination method and straight orientation facilitate easy installation. With 40 positions and a pitch of 2.54 mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, the AMC20DRMN is a dependable solution for your connectivity needs.

