AMC20DRMS-S288

Heilind Number:SULAMC20DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMS-S288

Detailed Description

Introducing the AMC20DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring PPS & Beryllium Copper construction, it ensures reliable connectivity in harsh environments. This female connector, with two rows and 40 positions, offers a secure mounting option through side hole installation. Its contact material, Beryllium Copper with gold plating, guarantees excellent conductivity. The loop bellow contact type and card extender termination method further enhance its versatility. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact solution without compromising on performance. Trust the AMC20DRMSS288 for seamless and durable board-to-board connections in your applications.