AMC20DRMS

Heilind Number:SULAMC20DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMS

Detailed Description

Introducing the AMC20DRMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 40 loop bellow contacts plated in gold, it guarantees optimal conductivity and durability. The side hole mount and wire wrap termination method offer secure installation, while the straight orientation and 2.54mm pitch provide easy integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Whether in aerospace, telecommunications, or industrial settings, the AMC20DRMS delivers superior performance. Trust in its quality and precision for your connectivity needs.