AMC20DRMT-S288

Heilind Number:SULAMC20DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMT-S288

Detailed Description

The AMC20DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capacity, this connector offers reliable power transmission. The female gender connector with two rows and loop bellow contact type guarantees secure and stable connections. Utilizing gold contact plating and termination, it ensures excellent signal integrity. The threaded mount type and straddle orientation make installation easy. With 40 positions and 2.54mm pitch, it allows for versatile PCB configurations. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Tailored for high reliability applications, the AMC20DRMT-S288 is a top choice for engineers seeking quality and performance in their designs.