AMC20DRMT

Heilind Number:SULAMC20DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRMT

Detailed Description

Introducing the AMC20DRMT, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Its 40-position, double-row layout accommodates complex circuitry needs. Gold-plated contacts and Loop Bellow design optimize signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it provides space-saving solutions without compromising performance. Trust the AMC20DRMT for seamless connectivity in your mission-critical systems.