AMC20DRSD-S328

Heilind Number:SULAMC20DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRSD-S328

Detailed Description

SKU AMC20DRSD-S328 offers a reliable connectivity solution with its PPS and Beryllium Copper construction. Designed for high-performance applications, this female connector features two rows, with a clearance hole mount type for easy installation. The termination method is through-hole, ensuring secure connections. Its Beryllium Copper contacts with gold plating guarantee excellent conductivity, while the loop bellow contact type enhances durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for diverse electronic setups. Operating in a wide temperature range from -65 to 150°C, this connector is highly versatile. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. Its 40 positions and tail length of .19 inches make it ideal for various PCB applications. Trust in the quality and performance of this connector, a reliable component in your electronic assemblies.